text.skipToContent text.skipToNavigation

Manufacturer Part #

1KSMB130CA

1KSMB Series 137 V 1 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1KSMB130CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 124V
Clamping Voltage-Max: 179V
Directional: Bi-Directional
Power Dissipation: 1kW
Breakdown Voltage-Max: 137V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000
$0.26
15,000+
$0.255
Product Variant Information section