text.skipToContent text.skipToNavigation

Manufacturer Part #

1KSMB20A

1KSMB Series 1 kW 27.7 Vcl Uni-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1KSMB20A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 19V
Clamping Voltage-Max: 27.7V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 36.1A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 17.1V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 21V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
9,000
$0.235
15,000+
$0.23
Product Variant Information section