text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5555

1N5555 Series 33 V 1500 W Through Hole Transient Voltage Suppressor - DO-13

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Microchip 1N5555 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 33V
Clamping Voltage-Max: 47.5V
Directional: Uni-Directional
Peak Output Current: 32A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 30.5V
Reverse Current-Max: 5µA
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-202AA (DO-13)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
120
Multiple Of:
1
Total
$1,663.20
USD
Quantity
Unit Price
2
$14.46
5
$14.34
20
$14.16
40
$14.07
100+
$13.86
Product Variant Information section