Manufacturer Part #
1N5631A
1N56XX Series 1.5 kW 7.79 V 12.1 Vcl Uni-Directional Axial TVS Diode - DO-13
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 1909 | ||||||||||
Microchip 1N5631A - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:June 3, 2024 (date code: 2423)
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Part Status:
Microchip 1N5631A - Technical Attributes
| Product Status: | Active |
| Breakdown Voltage-Min: | 7.79V |
| Clamping Voltage-Max: | 12.1V |
| Directional: | Uni-Directional |
| Peak Output Current: | 124A |
| Peak Power: | 1500W |
| Standoff Voltage: | 7.02V |
| Operating Temp Range: | -65°C to +175°C |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole