text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5908

1N5908 Series 1500 W 6 V Uni Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics 1N5908 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 8.5V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 8.5A
Reverse Leakage Current: 300µA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 9500pF
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
600
Total
$621.00
USD
Quantity
Unit Price
600
$0.355
1,200
$0.35
1,800
$0.345
3,000+
$0.34