text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6129A

1N6129 Series 500 W 125.1 V Clamp 4 A Ipp Axial TVS Diode - SQ-MELF

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6129A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 86.5V
Clamping Voltage-Max: 125.1V
Directional: Bi-Directional
Power Dissipation: 2W
Peak Output Current: 4A
Reverse Leakage Current: 1µA
Peak Power: 500W
Test Current: 15mA
Standoff Voltage: 69.2V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$2,259.00
USD
Quantity
Unit Price
1
$23.72
4
$23.39
15
$23.08
25
$22.96
50+
$22.59
Product Variant Information section