text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6293A-E3/54

1500 W 100 V Uni-Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N6293A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.9V
Clamping Voltage-Max: 113V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 86.1V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.00
USD
Quantity
Unit Price
1,400
$0.28
2,800
$0.275
4,200
$0.27
7,000+
$0.265
Product Variant Information section