Manufacturer Part #
1N6363
diodes leaded non rohs
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Package Style:DO-202AA (DO-13) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip 1N6363 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:June 3, 2024 (date code: 2423)
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Part Status:
Microchip 1N6363 - Technical Attributes
| Product Status: | Active |
| Breakdown Voltage-Min: | 42.4V |
| Clamping Voltage-Max: | 54.3V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1W |
| Peak Output Current: | 23A |
| Reverse Leakage Current: | 2µA |
| Peak Power: | 1500W |
| Test Current: | 1mA |
| Standoff Voltage: | 36V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | DO-202AA (DO-13) |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Bag
Package Style:
DO-202AA (DO-13)
Mounting Method:
Through Hole