text.skipToContent text.skipToNavigation

Manufacturer Part #

3KASMC28AHE3_B/H

Diode TVS Single Uni-Dir 28V 3KW Automotive

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 3KASMC28AHE3_B/H - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 6W
Peak Output Current: 66.1A
Reverse Leakage Current: 10µA
Test Current: 1mA
Standoff Voltage: 28V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +185°C
Storage Temperature Range: -65°C to +185°C
Breakdown Voltage-Max: 34.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2550
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,096.50
USD
Quantity
Unit Price
850
$0.435
1,700
$0.43
4,250
$0.425
8,500+
$0.415
Product Variant Information section