text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ150CA-T7

5.05MDJ Series 150 V 5 kW BI-Directional Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5.0SMDJ150CA-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 167V
Clamping Voltage-Max: 243V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 20.6A
Reverse Leakage Current: 5µA
Peak Power: 5000W
Test Current: 1mA
Standoff Voltage: 150V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 185V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
500
$0.89
1,000
$0.88
1,500
$0.87
2,000
$0.865
2,500+
$0.85
Product Variant Information section