text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ28AS

TVS 5KW 28V 5%UNI DO-214AB TR13 RoHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5.0SMDJ28AS - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 110.1A
Peak Power: 5000W
Test Current: 1mA
Standoff Voltage: 28V
Reverse Current-Max: 2µA
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 34.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,980.00
USD
Quantity
Unit Price
3,000+
$0.66
Product Variant Information section