text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ33A

5.0SMDJ Series 5 kW 33 V ±5% Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5.0SMDJ33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Peak Output Current: 93.9A
Reverse Leakage Current: 5µA
Peak Power: 5000W
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 40.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,830.00
USD
Quantity
Unit Price
3,000+
$0.61
Product Variant Information section