text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ54CA

5.0SMDJ Series 5000 W 54 V Bidirectional Surface Mount TVS Diode - SMC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Littelfuse 5.0SMDJ54CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 60V
Clamping Voltage-Max: 87.1V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 57.5A
Reverse Leakage Current: 5µA
Peak Power: 5000W
Test Current: 1mA
Standoff Voltage: 54V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 66.3V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
3,000+
$0.70
Product Variant Information section