text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP100A

5KP Series 162 V 5 kW Through Hole Uni-Directional TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5KP100A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 110V
Clamping Voltage-Max: 162V
Directional: Uni-Directional
Power Dissipation: 5000W
Peak Output Current: 31.5A
Reverse Leakage Current: 2µA
Peak Power: 5000W
Test Current: 5mA
Standoff Voltage: 100V
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 90pF
Breakdown Voltage-Max: 123V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$824.00
USD
Quantity
Unit Price
800
$1.03
1,600
$1.01
3,200
$0.995
4,000+
$0.975
Product Variant Information section