text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP16A-E3/54

5KP Series 26 V 5 kW Through Hole Uni-Directional TVS Diode - P-600

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 5KP16A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.8V
Clamping Voltage-Max: 26V
Directional: Uni-Directional
Power Dissipation: 5000W
Breakdown Voltage-Max: 19.7V
Package Style:  P-600
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,104.00
USD
Quantity
Unit Price
800
$1.38
1,600
$1.37
2,400
$1.36
3,200+
$1.35
Product Variant Information section