text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP200CA

5KP Series 322 V 15 kW Through Hole Bi-Directional TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5KP200CA - Technical Attributes
Attributes Table
Clamping Voltage-Max: 322V
Directional: Bi-Directional
Power Dissipation: 15kW
Breakdown Voltage-Max: 222V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,984.00
USD
Quantity
Unit Price
800+
$2.48
Product Variant Information section