text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP20CA

5KP Series 20 V 5000 W Axial Uni-Directional Transient Voltage Suppressor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Littelfuse 5KP20CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 32.4V
Directional: Uni-Directional
Power Dissipation: 5kW
Peak Output Current: 157.4A
Reverse Leakage Current: 2µA
Peak Power: 5000W
Test Current: 5mA
Standoff Voltage: 20V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1075pF
Breakdown Voltage-Max: 24.5V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,600
USA:
1,600
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,216.00
USD
Quantity
Unit Price
800
$1.52
1,600
$1.51
2,400+
$1.50
Product Variant Information section