text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP22A

5KP Series 35.5 V 5 kW Through Hole Uni-Directional TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5KP22A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24V
Clamping Voltage-Max: 35.5V
Directional: Uni-Directional
Power Dissipation: 5000W
Breakdown Voltage-Max: 26.9V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
800
$1.45
1,600
$1.43
2,400+
$1.42
Product Variant Information section