text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP24A-E3/54

5000 W 24 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 5KP24A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Power Dissipation: 5kW
Breakdown Voltage-Max: 29.5V
Package Style:  P-600
Mounting Method: Through Hole
Features & Applications

The 5KP24A-E3/54 is a part of 5KP24A series TVS Diodes.It has an operating temperature ranging from - 55 °C to +175 °C and it is available in P-600 Packaging.

Features:

  • P600, glass passivated chip junction
  • Available in uni-directional polarity only
  • 5000 W peak pulse power capability with a 10/1000 ìs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Telecommunication

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,040.00
USD
Quantity
Unit Price
800
$1.30
1,600
$1.29
2,400+
$1.28
Product Variant Information section