text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP36CA

5KP Series 5 kW 36 V Through Hole Bi-Directional Axial TVS Diode - P600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2626
Product Specification Section
Littelfuse 5KP36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Bi-Directional
Power Dissipation: 5000W
Breakdown Voltage-Max: 44.2V
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,800
USA:
12,800
11,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,632.00
USD
Quantity
Unit Price
800
$2.04
1,600+
$2.01