text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP45CA

5KP Series 72.7 V 5 kW Through Hole Bi-Directional TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Littelfuse 5KP45CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Bi-Directional
Power Dissipation: 5000W
Breakdown Voltage-Max: 55.3V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,240.00
USD
Quantity
Unit Price
800
$1.55
1,600
$1.54
2,400+
$1.53
Product Variant Information section