text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP5.0CA-B

TVS AXIAL HI-POWER - BULK

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5KP5.0CA-B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Bi-Directional
Power Dissipation: 5kW
Breakdown Voltage-Max: 7V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.00
USD
Quantity
Unit Price
100
$1.27
300
$1.26
500
$1.25
1,500
$1.23
2,500+
$1.22
Product Variant Information section