text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP54A-E3/54

5000 W 96.3 V Uni Directional Axial Transient Voltage Suppressor Diode - P600

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 5KP54A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 60V
Clamping Voltage-Max: 96.3V
Directional: Uni-Directional
Power Dissipation: 5000W
Breakdown Voltage-Max: 70.3V
Package Style:  P-600
Mounting Method: Through Hole
Features & Applications
The 5KP series of silicon transient voltage suppressor diode having an operating range of -55 °C to +175 °C, with P600 case style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Key Features:

  • P600, glass passivated chip junction
  • Available in uni-directional polarity only
  • 5000 W peak pulse power capability with a 10/1000 µs  waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
  • Signal lines of sensor units for consumer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,064.00
USD
Quantity
Unit Price
800
$1.33
1,600
$1.32
2,400
$1.31
3,200+
$1.30
Product Variant Information section