text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP60CA

SKP Series 60 V 52.7 A 5000 W Axial Through Hole Zener TVS Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5KP60CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96.8V
Power Dissipation: 8W
Peak Output Current: 52.7A
Reverse Leakage Current: 2µA
Peak Power: 5kW
Test Current: 5mA
Standoff Voltage: 60V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 73.7V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
800
$1.45
1,600
$1.43
2,400+
$1.42
Product Variant Information section