text.skipToContent text.skipToNavigation

Manufacturer Part #

AP6SMB33CA-PR

AP6SM Series 550 V 600 W SMT Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code: 2549
Product Specification Section
Surge AP6SMB33CA-PR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Directional: Bi-Directional
Peak Output Current: 13.1A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1A
Standoff Voltage: 25.6V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 34.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
51,000
675,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.20
USD
Quantity
Unit Price
3,000
$0.0774
6,000
$0.0761
12,000
$0.0749
15,000
$0.0745
45,000+
$0.0721