text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ3045-01ETG

12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2614
Product Specification Section
Littelfuse AQ3045-01ETG - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.8V
Clamping Voltage-Max: 12V
Directional: Bi-Directional
Peak Output Current: 3A
Peak Power: 40W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 9V
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,190.00
USD
Quantity
Unit Price
10,000
$0.119
20,000
$0.117
30,000+
$0.116