text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW06-15B

BZW06 Series 600 W 15 V Bi-Directional Axial Lead Transil Diode - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2547
Product Specification Section
STMicroelectronics BZW06-15B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 32.5V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 24A
Reverse Leakage Current: 1mA
Standoff Voltage: 15V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1600pF
Package Style:  DO-15X
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$1,020.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.103
5,000
$0.102
15,000
$0.0991
25,000+
$0.0968