text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-100B

BZW50 Series 5000 W 111 V Bi Directional Transient Voltage Suppressor - R-6

Product Specification Section
STMicroelectronics BZW50-100B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 111V
Clamping Voltage-Max: 179V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 28A
Reverse Leakage Current: 5µA
Peak Power: 5000W
Standoff Voltage: 100V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 2300pF
Package Style:  R-6
Mounting Method: Through Hole
Features & Applications

The BZW50 Series is a 5000 W 111 V Bi Directional Transient Voltage Suppressor. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

Features:

  • Peak pulse power : 5000 w (10/1000 µs)
  • Stand-off voltage range : From 10 v to 180 v
  • Uni and bidirectional types
  • Low clamping factor
  • Fast response time
  • UL recognized
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.00
USD
Quantity
Unit Price
100
$1.15
300
$1.14
500
$1.13
2,000
$1.11
3,000+
$1.10