text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-15

BZW50 Series 5000 W 15 V Uni-Directional Axial Transil TVS Diode - R6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BZW50-15 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.6V
Clamping Voltage-Max: 26.9V
Directional: Uni-Directional
Power Dissipation: 5kW
Peak Output Current: 1714A
Reverse Leakage Current: 1mA
Standoff Voltage: 15V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 13500pF
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
100
Total
$624.00
USD
Quantity
Unit Price
100
$1.07
300
$1.05
500
$1.04
2,000
$1.01
3,000+
$0.985
Product Variant Information section