text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-27B

BZW50 Series 5 kW 30 V Axial Through Hole Bi Directional TVS Diode - R-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BZW50-27B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 30V
Clamping Voltage-Max: 62V
Directional: Bi-Directional
Power Dissipation: 5000W
Package Style:  R-6
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,160.00
USD
Quantity
Unit Price
100
$1.18
300
$1.16
2,000
$1.14
3,000+
$1.13
Product Variant Information section