text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-33RL

BZW50 Series 5000 W 36.6 V Uni Directional Transient Voltage Suppressor - R-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BZW50-33RL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.6V
Clamping Voltage-Max: 59V
Directional: Uni-Directional
Power Dissipation: 5000W
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,090.00
USD
Quantity
Unit Price
1,000
$1.09
2,000
$1.08
4,000+
$1.07
Product Variant Information section