text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-82B

BZW50 Series 5000 W 91 V Uni Directional Transient Voltage Suppressor - R-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BZW50-82B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 91V
Clamping Voltage-Max: 145V
Directional: Uni-Directional
Power Dissipation: 5000W
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
Total
$600.00
USD
Quantity
Unit Price
100
$1.22
300
$1.21
500
$1.20
1,500
$1.19
2,500+
$1.17
Product Variant Information section