text.skipToContent text.skipToNavigation

Manufacturer Part #

D24V0L1B2LPS-7B

Dataline protection TVS DIODE 24V 46V DFN1006-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D24V0L1B2LPS-7B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26V
Clamping Voltage-Max: 46V
Directional: Bi-Directional
Power Dissipation: 250mW
Peak Output Current: 2A
Reverse Leakage Current: 100nA
Peak Power: 90W
Test Current: 1mA
Standoff Voltage: 24V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 6pF
Breakdown Voltage-Max: 32V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$806.00
USD
Quantity
Unit Price
10,000
$0.0806
20,000
$0.0793
30,000
$0.0786
40,000
$0.0781
50,000+
$0.0764
Product Variant Information section