text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0F4U6SO-7

4 Channel 300 mW 12 Vcl Surface Mount ESD Protection TVS Diode Array - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Diodes Incorporated D5V0F4U6SO-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Power Dissipation: 300kW
Peak Output Current: 3A
Reverse Leakage Current: 200nA
Standoff Voltage: 5.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.4pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.30
USD
Quantity
Unit Price
3,000
$0.0711
9,000
$0.0693
12,000
$0.0688
30,000
$0.0673
45,000+
$0.0659
Product Variant Information section