Manufacturer Part #
D5V0X1B2LPQ-7B
14V Clamp 1.5A (8/20s) Ipp Tvs Diode Surface Mount X1-DFN1006-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:X1-DFN1006-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2234 | ||||||||||
Product Specification Section
Diodes Incorporated D5V0X1B2LPQ-7B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated D5V0X1B2LPQ-7B - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 7V |
| Clamping Voltage-Max: | 14V |
| Directional: | Bi-Directional |
| Power Dissipation: | 570mW |
| Peak Output Current: | 20A |
| Reverse Leakage Current: | 100nA |
| Standoff Voltage: | 5.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 0.3pF |
| Package Style: | X1-DFN1006-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0346
20,000
$0.0341
30,000
$0.0338
50,000
$0.0334
100,000+
$0.0326
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
X1-DFN1006-2
Mounting Method:
Surface Mount