text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLT30A-7

DFLT Series 1 W 36.8 V Uni-Directional Surface Mount TVS Diode - POWERDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DFLT30A-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 4.65A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 30V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 36.8V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.30
USD
Quantity
Unit Price
3,000
$0.0831
6,000
$0.0817
12,000
$0.0804
15,000
$0.08
45,000+
$0.0774
Product Variant Information section