text.skipToContent text.skipToNavigation

Manufacturer Part #

DRTR5V0U2SR-7

Dual Channel 5.5 V 0.4 W 1 pF Uni-Dirirectional TVS Diode Array - SOT-143

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DRTR5V0U2SR-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 5A
Reverse Leakage Current: 1nA
Standoff Voltage: 5.5V
Forward Voltage: 0.8V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 1pF
Breakdown Voltage-Max: 9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
3,000
$0.115
6,000
$0.113
12,000
$0.112
15,000+
$0.11