text.skipToContent text.skipToNavigation

Manufacturer Part #

EGUARD0522PTR

TVS DIODE 5VWM 17VC DFN6

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
SMC EGUARD0522PTR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 17V
Directional: Uni-Directional
Peak Output Current: 7A
Reverse Leakage Current: 0.5µA
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 1µA
Forward Voltage: 0.9V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.8pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,471.20
USD
Quantity
Unit Price
3,000
$0.0633
9,000
$0.0617
12,000
$0.0613
30,000
$0.06
45,000+
$0.0587
Product Variant Information section