text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD200B1CSP0201XTSA1

Single Line 0201 5.5 V 0.65 pF 13 Vcl Bi-Directional SMT TVS Diode - WLL-2-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ESD200B1CSP0201XTSA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 13V
Directional: Bi-Directional
Peak Output Current: 3A
Standoff Voltage: 5.5V
Reverse Current-Max: 100nA
Operating Temp Range: -40°C to +125°C
Capacitance: 6.5pF
Breakdown Voltage-Max: 10V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$220.50
USD
Quantity
Unit Price
15,000
$0.0147
45,000
$0.0144
60,000
$0.0143
150,000
$0.014
225,000+
$0.0138
Product Variant Information section