text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA14V2SC6Y

ESDAxxSCxY Series 400 W 14.2 V Automotive Quad-Line TVS Diode - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ESDA14V2SC6Y - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.2V
Directional: Uni-Directional
Peak Output Current: 14A
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$927.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.0989