text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA15P60-1U1M

ESD Suppressors / TVS Diodes DFD PROTECTION & FILTER

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
STMicroelectronics ESDA15P60-1U1M - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 13.6V
Clamping Voltage-Max: 22.7V
Directional: Uni-Directional
Peak Output Current: 57A
Reverse Leakage Current: 50nA
Peak Power: 1200W
Test Current: 1mA
Standoff Voltage: 13.2V
Forward Voltage: 0.75V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$563.20
USD
Quantity
Unit Price
8,000
$0.0704
16,000
$0.0693
24,000
$0.0686
32,000
$0.0682
40,000+
$0.0667
Product Variant Information section