text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA25P35-1U1M

ESDA Series 1400 W 25 V 1610 Uni-Directional Surface Mount TVS Diode

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2551
Product Specification Section
STMicroelectronics ESDA25P35-1U1M - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 23.3V
Clamping Voltage-Max: 41V
Directional: Uni-Directional
Peak Output Current: 35A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 22V
Forward Voltage: 0.75V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 25.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$592.80
USD
Quantity
Unit Price
8,000
$0.0741
16,000
$0.0729
24,000
$0.0722
32,000
$0.0718
40,000+
$0.0702