Manufacturer Part #
ESDALC6V1-1M2
Single Line 6.1 V 22 pF Uni-Directional ESD Protection Transil™ - SOD-882
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:12000 per Reel Package Style:SOD-882 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
STMicroelectronics ESDALC6V1-1M2 - Technical Attributes
Attributes Table
| Package Style: | SOD-882 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
12,000
$0.033
24,000
$0.0324
36,000
$0.0322
48,000
$0.032
60,000+
$0.0313
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 24,000+ / Unit Price: $0.033 / Stock: 0 Qty: 12,000+$0.033 Stock: 0
- Reel Qty: 24,000+ / Unit Price: $0.033 / Stock: 0 Qty: 12,000+$0.033 Stock: 0
- Reel Qty: 24,000+ / Unit Price: $0.033 / Stock: 0 Qty: 12,000+$0.033 Stock: 0
- Reel Qty: 24,000+ / Unit Price: $0.033 / Stock: 0 Qty: 12,000+$0.033 Stock: 0
Package Qty:
12000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount