text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDCAN02-2BWY

TVS DIODE 26.5V 44V SOT323-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2551
Product Specification Section
STMicroelectronics ESDCAN02-2BWY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 44V
Directional: Bi-Directional
Peak Output Current: 3.7A
Standoff Voltage: 26.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 31.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.90
USD
Quantity
Unit Price
3,000
$0.0699
9,000
$0.0681
12,000
$0.0677
30,000
$0.0663
45,000+
$0.0648