Manufacturer Part #
ESDCAN06-2BWY
ESD Suppressors / TVS Diodes DFD PROTECTION FILTER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
STMicroelectronics ESDCAN06-2BWY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDCAN06-2BWY - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 38V |
| Clamping Voltage-Max: | 59V |
| Directional: | Bi-Directional |
| Reverse Leakage Current: | 0.1µA |
| Peak Power: | 170W |
| Standoff Voltage: | 35V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 15pF |
| Breakdown Voltage-Max: | 42.2V |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.051
9,000
$0.0498
15,000
$0.0492
30,000
$0.0484
60,000+
$0.0472
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount