text.skipToContent text.skipToNavigation

Manufacturer Part #

GG040205100N2P

GG040205100N2P

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
KYOCERA AVX GG040205100N2P - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 12V
Directional: Bi-Directional
Peak Output Current: 8A
Peak Power: 96W
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Capacitance: 10pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$437.00
USD
Quantity
Unit Price
10,000
$0.0437
20,000
$0.043
30,000
$0.0426
40,000
$0.0423
50,000+
$0.0414
Product Variant Information section