text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5646A

1N56XXA Series 1.5 kW 30.8 V 49.9 Vcl Uni-Directional Axial TVS Diode - DO-13

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N5646A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 30A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 30.8V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 37.8V
Package Style:  DO-202AA (DO-13)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
100
Multiple Of:
100
Total
$4,578.00
USD
Quantity
Unit Price
100+
$45.78
Product Variant Information section