text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5655A

TVS Diodes, 70.1V 1.5KW, 2-Pin DO-13.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N5655A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 77.9V
Clamping Voltage-Max: 113V
Directional: Uni-Directional
Peak Power: 1500W
Standoff Voltage: 70.1V
Operating Temp Range: -65°C to +175°C
Package Style:  DO-202AA (DO-13)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
100
Multiple Of:
1
Total
$5,076.00
USD
Quantity
Unit Price
1
$53.30
3
$52.57
5
$52.24
20
$51.34
30+
$50.76
Product Variant Information section