text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N6142A

hi rel jantx tested diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N6142A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.5V
Clamping Voltage-Max: 14.5V
Directional: Bi-Directional
Power Dissipation: 3W
Peak Output Current: 103.4A
Reverse Leakage Current: 100µA
Peak Power: 1500W
Test Current: 125mA
Standoff Voltage: 7.6V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$2,001.00
USD
Quantity
Unit Price
2
$20.87
5
$20.68
20
$20.41
30
$20.33
75+
$20.01
Product Variant Information section