text.skipToContent text.skipToNavigation

Manufacturer Part #

LC03-6.TBT

LC Series 20 V 2000 W Low Capacitance TVS for High Speed Data Interface - SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code:
Product Specification Section
Semtech LC03-6.TBT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.8V
Clamping Voltage-Max: 20V
Directional: Uni-Directional
Power Dissipation: 2000W
Peak Output Current: 100A
Reverse Leakage Current: 25µA
Peak Power: 2000W
Standoff Voltage: 6V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 25pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

LC03-6: Low Capacitance TVS for High-Speed Data Interfaces

The Lc03-6 transient voltage suppressor is a great choice when protecting components which are connected to high speed telecommunication lines from voltage surges that are caused by lighting, electrostatic discharge (ESD), cable discharge events, and electrical transients.

LC03-6.TBT

The Lc03-6 offers 2000 watts peak pulse power and is capable of protecting two lines in common and differential modes. The lc03-6 features low capacitance and for high speed interfaces and low clamping and operating voltages. The lc03-6 is built using solid-state silicon-avalanche technology and it's integrated structure saves board space and increases reliability. The SO-8 surface mount package allows for flexibility when designing crammed PC-boards.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$580.00
USD
Quantity
Unit Price
500
$1.16
1,500
$1.15
2,500+
$1.13